Vertical shrouded header with 4 positions and a 5.08mm pitch. Features tin contact plating, a 10A current rating, and a 250V voltage rating. The black housing is constructed from UL94 V-0 rated material. Designed for through-hole mounting with solder termination.
Phoenix Contact 1955659 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.326368oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955659 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.