
9-position shrouded header with 5.08mm pitch, designed for vertical, through-hole mounting. Features tin contact plating, a 10A current rating, and a 300V voltage rating. The black housing is UL94 V-0 flammability rated. This board-to-board connector is RoHS compliant.
Phoenix Contact 1955701 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 55.88mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.326368oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.