
Vertical shrouded header with 3 positions and 1 row, featuring a 5.08mm pitch. This component offers a 10A current rating and 300V voltage rating, with tin-plated contacts for reliable termination. Designed for through-hole mounting, it boasts a UL94 V-0 flammability rating and a black housing.
Phoenix Contact 1955756 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 14.6mm |
| Housing Color | Black |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | CCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.