4-position shrouded header with 5.08mm pitch, designed for vertical, through-hole mounting. Features tin-plated tin contacts, a black housing, and a 1-level, 1-row configuration. Rated for 10A and 300V, with a UL94 V-0 flammability rating. Dimensions include 14.6mm height, 8.6mm length, and 30.48mm width. Supplied in tape and reel packaging.
Phoenix Contact 1955769 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 14.6mm |
| Housing Color | Black |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | CCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| Width | 30.48mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955769 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.