8-position shrouded header with a 5.08mm pitch, designed for vertical, through-hole mounting. Features tin-plated tin contacts and a black housing with UL94 V-0 flammability rating. Offers a 10A current rating and 300V voltage rating. This component is RoHS compliant and packaged on tape and reel.
Phoenix Contact 1955808 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 14.6mm |
| Housing Color | Black |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | CCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.