Shrouded header, vertical orientation, featuring 4 positions with a 5.08mm pitch. This board-to-board connector offers a 12A current rating and 300V voltage rating, with tin-plated tin contacts. The black, UL94 V-0 flammability rated housing ensures durability. Designed for through-hole mounting with solder termination, it is RoHS compliant.
Phoenix Contact 1955879 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.6mm |
| Housing Color | Black |
| Length | 23.12mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 800mV |
| Weight | 0.059966oz |
| Width | 23.12mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.