Vertical, through-hole mount, pluggable terminal block header with 7 positions and a 5.08mm pitch. Features tin contact plating, a 12A current rating, and a 250V voltage rating. Constructed with a black, UL94 V-0 flammability rated housing. Ideal for flexible flat cable and flexible printed circuit applications.
Phoenix Contact 1955905 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Black |
| Length | 37.4mm |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 800mV |
| Weight | 0.088185oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.