8-position shrouded header with a 5.08mm pitch, designed for vertical, through-hole mounting. Features tin-plated contacts for reliable conductivity, a black housing, and a UL94 V-0 flammability rating. Offers a current rating of 12A and a voltage rating of 250V. This component is RoHS compliant and suitable for solder termination.
Phoenix Contact 1955918 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 14.6mm |
| Housing Color | Black |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 800mV |
| Weight | 0.11076oz |
| Width | 43.44mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.