9-position shrouded header with 5.08mm pitch, designed for vertical, through-hole mounting. Features tin-plated tin contacts and a black housing with UL94 V-0 flammability rating. Rated for 10A current and 300V voltage, with a 12A current rating and 250V voltage rating. This RoHS compliant component is suitable for board-to-board applications.
Phoenix Contact 1955921 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 14.6mm |
| Housing Color | Black |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.137921oz |
| Width | 48.52mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1955921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.