
This 7-position terminal block features a current rating of 12A and a voltage rating of 250V. It is made from a UL94 V-0 flammability rated material and has a black housing color. The terminal block is through hole mountable and has a pitch of 5.08mm. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1956454 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.538012oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1956454 to view detailed technical specifications.
No datasheet is available for this part.