The Phoenix Contact 1958960 is a 3-position terminal block with a current rating of 12A and a voltage rating of 250V. It features a 0.2inch pitch and is plated with tin. The terminal block is packaged in bulk and has a package quantity of 50. It is designed for free-hanging mounting and has a wire gauge range of 12AWG to 30AWG.
Phoenix Contact 1958960 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1958960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.