This 7-position FFC/FPC connector features a 5.08mm pitch and a current rating of 10A. It is designed for use in applications where a high current is required, and is suitable for use with flexible flat cable and flexible printed circuit applications. The connector is available in a bulk packaging quantity of 50 and is compliant with RoHS regulations. The housing is made of a black material with a tin-plated contact and a flammability rating of UL94 V-0. The connector is suitable for use in a variety of environments, including those with high temperatures.
Phoenix Contact 1959532 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.538012oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1959532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.