
The Phoenix Contact COMBICON CCA series connector is a 11-position through-hole FFC/FPC connector with a 5.08mm pitch and 1-level configuration. It has a current rating of 12A and a voltage rating of 250V. The connector is not RoHS compliant and is available in a bulk packaging with 50 pieces per package. It features a tin contact plating and a solder termination. The connector meets the UL94 V-0 flammability rating.
Phoenix Contact 1959574 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1959574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.