
This Phoenix Contact COMBICON CCA connector features 11 positions per level, a 5.08mm pitch, and a maximum current rating of 10A. It is rated for 300V and has a flammability rating of UL94 V-0. The connector is available in a tape and reel packaging with 330 pieces per package. It has a termination of solder and is not RoHS compliant.
Phoenix Contact 1959642 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | COMBICON CCA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1959642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.