
Phoenix Contact 1960013 technical specifications.
| Color | Grey |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 44mm |
| Insulation Material | Nylon |
| Length | 48mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UBK |
| Terminal Width | 6.2mm |
| Termination | Tab |
| Voltage Rating | 800V |
| Weight | 9.030134oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1960013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
