Phoenix Contact 1960932 technical specifications.
| Contact Material | Tin |
| Height | 27mm |
| Length | 15mm |
| Number of Rows | 1 |
| Series | FKIC |
| Width | 52.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1960932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.