
Pluggable Terminal Blocks 4 Pos 2.5mm pitch Through Hole Header
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1961164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 4A |
| Depth | 17.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 11.9mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MICRO-COMBICON MCD |
| Termination | Solder |
| Voltage Rating | 80V |
| Weight | 0.135805oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1961164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.