
Conn Shrouded Header HDR 18 POS 2.5mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1961216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | MICRO-COMBICON MCD |
| Termination | Solder |
| Voltage Rating | 80V |
| Weight | 0.216935oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1961216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.