Phoenix Contact 1961232 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 4A |
| Depth | 28mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 22 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | MICRO-COMBICON MCD |
| Termination | Solder |
| Voltage Rating | 80V |
| Weight | 0.388014oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1961232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.