Phoenix Contact 1961261 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 17.5mm |
| Housing Color | Black |
| Length | 21.9mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCDV |
| Termination | Solder |
| Voltage Rating | 32V |
| Weight | 2.786643oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1961261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.