
Two-position, right-angle female terminal block with 5.08mm pitch. Features tin-plated contacts, a 12A current rating, and a maximum supply voltage of 320V. Constructed from black polyamide, it offers UL94 V-0 flammability and is lead-free and RoHS compliant. Designed for panel mounting with screw termination, accommodating wire gauges from 12AWG to 30AWG.
Phoenix Contact 1961986 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1961986 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.