Phoenix Contact 1962011 technical specifications.
| Color | Black |
| Length | 20mm |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Pitch | 0mm |
| Series | COMBICON |
| Weight | 14.109585oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1962011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.