2-position shrouded header, right-angle, through-hole mount with a 2.5mm pitch. Features tin-plated tin contacts and a black housing with UL94 V-0 flammability rating. Rated for 4A current and 32V voltage, this single-level connector is designed for solder termination.
Phoenix Contact 1963421 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.1mm |
| Housing Color | Black |
| Length | 6.9mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 2.716095oz |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1963421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.