Shrouded header connector with 7 positions and a 2.5mm pitch. Features a right-angle, through-hole mounting style with solder termination. Rated for 4A current and 32V voltage, operating between -40°C and 85°C. The black housing is UL94 V-0 flammability rated, and contact plating is tin.
Phoenix Contact 1963476 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 2.716095oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1963476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.