Vertical shrouded header with 5 positions and a 2.5mm pitch. Features tin contact plating, a 4A current rating, and a 32V voltage rating. This component is designed for through-hole mounting with solder termination and a black housing. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating.
Phoenix Contact 1963560 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14.4mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 2.716095oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1963560 to view detailed technical specifications.
No datasheet is available for this part.