
6-position shrouded header with a 2.5mm pitch, designed for straight, through-hole mounting. Features tin contact plating and a black housing with UL94 V-0 flammability rating. Rated for 4A current and 32V voltage, with a maximum current rating of 4A. This single-level connector offers 6 positions per level and is supplied in bulk packaging.
Phoenix Contact 1963573 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 16.9mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 2.716095oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1963573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.