10-position shrouded header with a 2.5mm pitch, designed for vertical, through-hole mounting. Features tin-plated contacts for reliable connectivity, a 4A current rating, and a 32V voltage rating. The black housing is constructed from UL94 V-0 flammability rated material. This board-to-board connector offers a single level with 10 positions per level, suitable for solder termination.
Phoenix Contact 1963612 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 13.6mm |
| Housing Color | Black |
| Length | 8.1mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 2.716095oz |
| Width | 26.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1963612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.