Phoenix Contact 1963654 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 8.1mm |
| Housing Color | Black |
| Length | 10.1mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 330 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 2.751369oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1963654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.