5-position shrouded header with 2.5mm pitch, designed for vertical, through-hole mounting. Features tin-plated contacts and a black housing with UL94 V-0 flammability rating. Rated for 4A current and 32V voltage, this header is suitable for solder termination and is supplied in tape and reel packaging.
Phoenix Contact 1963780 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Height | 13.6mm |
| Housing Color | Black |
| Length | 8.1mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 220 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 2.786643oz |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1963780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.