
Vertical shrouded header with 4 positions and a 3.5mm pitch. Features tin-plated tin contacts and a black housing. Rated for 8A current and 300V voltage, with a 160V voltage rating. Through-hole mounting with solder termination.
Phoenix Contact 1967074 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.332lb |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1967074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.