This terminal block features a black color with tin contact plating, suitable for free hanging applications. It has 10 positions per level, with a pitch of 0.15 inch. The block is available in bulk packaging with 50 units per package. It is compliant with RoHS regulations and has a maximum wire gauge of 28 AWG and a minimum of 16 AWG.
Phoenix Contact 1967142 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1967142 to view detailed technical specifications.
No datasheet is available for this part.