9-position, 1-level, right-angle female terminal block with 10.16mm pitch. Features screw termination, silver contact plating, and a 76A current rating at 600V. Constructed with polyamide housing and silver contacts, this lead-free, RoHS-compliant component offers UL94 V-0 flammability. Designed for cable mounting, it supports wire gauges from 6AWG to 20AWG.
Phoenix Contact 1967443 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 27.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 91.3mm |
| Material | Silver, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2.783468oz |
| Width | 41.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1967443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.