Barrier strip terminal block featuring a 76A maximum current rating and 600V voltage rating. This general-purpose terminal block offers 3 positions with screw termination and accepts wire gauges from 6AWG to 20AWG. Constructed from green Nylon with silver contacts and silver plating, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Mountable free-hanging or on a panel, this right-angle component measures 41.5mm in height, 27.8mm in length, and 48.24mm in width with a 10.16mm pitch.
Phoenix Contact 1967469 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 41.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 27.8mm |
| Material | Nylon |
| Max Current Rating | 76A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.066332oz |
| Width | 48.24mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1967469 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.