
Barrier strip terminal block featuring 4 positions and 1 row, designed for screw termination. This component supports a maximum wire gauge of 6AWG and a minimum of 20AWG, with a current rating of 76A and a voltage rating of 600V. Constructed from green nylon housing with silver contacts and plating, it offers a 10.16mm pitch and a right-angle orientation for free-hanging or panel mounting. The terminal block is UL94 V-0 flammability rated and lead-free.
Phoenix Contact 1967472 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 41.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 27.8mm |
| Material | Nylon |
| Max Current Rating | 76A |
| Mount | Free Hanging, Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.386267oz |
| Width | 58.4mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1967472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
