Phoenix Contact 1967867 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Number of Positions | 16 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | COMBICON |
| Weight | 11.640407oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1967867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.