Phoenix Contact 1968866 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Height | 25.7mm |
| Length | 17.5mm |
| Mount | Base |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | MCD |
| Width | 31.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1968866 to view detailed technical specifications.
No datasheet is available for this part.