
Four-position, female terminal block for cable mounting. Features a 10.16mm pitch, 76A current rating, and 600V voltage rating. Constructed with green polyamide housing and silver-plated contacts, it offers screw termination and a UL94 V-0 flammability rating. Mounts free-hanging or plug-in with a straight orientation.
Phoenix Contact 1969399 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Depth | 27.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 43.68mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.323832oz |
| Width | 44.1mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1969399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.