
7-position, right-angle, female terminal block with 10.16mm pitch for cable mounting. Features a 76A maximum current rating, 1kV maximum supply voltage, and screw termination. Constructed with silver contacts and polyamide housing, it is UL94 V-0 flammability rated and RoHS compliant.
Phoenix Contact 1969425 technical specifications.
| Color | Green |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Silver, Polyamide |
| Max Current Rating | 76A |
| Max Supply Voltage | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2.276229oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1969425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.