
3-position, 1-level terminal block with 10.16mm pitch. Features screw termination and a panel mount design for free-hanging applications. Rated for 76A current and 600V voltage, with a 1kV voltage rating. Constructed with silver contact material and plating, housed in green polyamide with UL94 V-0 flammability rating. Accommodates wire gauges from 6AWG to 20AWG.
Phoenix Contact 1969467 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 55A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 44.1mm |
| Housing Color | Green |
| Length | 27.8mm |
| Material | Silver, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | COMBICON IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.13053oz |
| Width | 48.24mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1969467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.