
2-position, vertical wire-to-board receptacle with a 10.16mm pitch. Features silver contacts with silver plating, rated for 66A current and 1kV voltage. Housing is green, constructed from UL94 V-0 flammability rated material. Mounts via through-hole termination with a solder connection.
Phoenix Contact 1969690 technical specifications.
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 21.12mm |
| Housing Color | Green |
| Length | 13.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | IPCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 7lb |
| Width | 36.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1969690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
