
4-position wire-to-board receptacle with a 10.16mm pitch, featuring straight, right-angle, through-hole mounting and solder termination. This shrouded header offers a 1-level, 1-row configuration with silver contacts and silver plating, rated for 76A current and 300V voltage (1kV rating). Operating temperature range is -40°C to 125°C, with a UL94 V-0 flammability rating and green housing color. Approvals include cULus, CB, and EAC, with RoHS compliance.
Phoenix Contact 1969878 technical specifications.
| Approvals | cULus, CB, EAC |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current | 66A |
| Current Rating | 76A |
| Depth | 3.99mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 32.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1969878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.