Phoenix Contact 1970045 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 12A |
| Depth | 6.5mm |
| Length | 6.2mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-MSTB |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 1.065979oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1970045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.