Phoenix Contact 1970168 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Height | 12.2mm |
| Length | 11.8mm |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | MSTBA |
| Width | 27.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1970168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.