9-position, 1-level female terminal block with 5mm pitch for screw termination. Features tin-plated contacts, polyamide housing in green, and a 12A current rating at 250V. Designed for cable mounting with a free-hanging configuration, accepting wire gauges from 12AWG to 30AWG. UL94 V-0 flammability rating ensures safety, and the component is RoHS compliant.
Phoenix Contact 1970948 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1970948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.