11-position, 5mm pitch female terminal block for cable mounting. Features screw termination with tin-plated contacts and a 12A current rating at 250V. Constructed from polyamide and tin, this green terminal block offers a UL94 V-2 flammability rating and supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1970964 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Depth | 15.5mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1970964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.