6-position, 1-level female terminal block with 5.08mm pitch. Features screw termination, tin-plated contacts, and a polyamide housing in green. Rated for 12A and 300V, it accepts wire gauges from 12AWG to 30AWG. This free-hanging component is UL94 V-2 flammability rated and RoHS compliant.
Phoenix Contact 1971109 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.820204oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1971109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.