Phoenix Contact 1972810 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 30.46mm |
| Length | 18.1mm |
| Number of Rows | 1 |
| Series | PC |
| Width | 30.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1972810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.