Phoenix Contact 1973220 technical specifications.
| Color | White |
| Contact Material | Tin |
| Height | 26mm |
| Length | 12.6mm |
| Number of Rows | 1 |
| Series | MVSTBW |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1973220 to view detailed technical specifications.
No datasheet is available for this part.