11-position, single-row terminal block with 7.62mm pitch. Features screw termination and right-angle cable mounting for 8-24AWG wire. Rated for 41A and 600V, with a 1kV voltage rating. Constructed with a green housing and tin-plated contacts, meeting UL94 V-0 flammability standards. RoHS compliant and lead-free.
Phoenix Contact 1975671 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 22.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 7.054792oz |
| Width | 36.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1975671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.