
12-position, single-level terminal block for cable mounting with a 7.62mm pitch. Features screw termination and a 41A current rating at 600V. Constructed with a green, UL94 V-0 rated housing and tin-plated contacts. Offers a free-hanging mount and accommodates wire gauges from 8AWG to 24AWG.
Phoenix Contact 1975684 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 22.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 3.527396oz |
| Width | 36.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1975684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.